Part Details for 2004084-F by TE Connectivity
Overview of 2004084-F by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2004084-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-2004084-F-ND
|
DigiKey | HMAB010UU6H5, PRES, 0..10BAR, 4V Min Qty: 450 Lead time: 70 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.6908 | Buy Now |
DISTI #
2004084-F
|
Avnet Americas | Pressure Sensor 4.47V to 4.53V 0bar to 10bar Differential/Gauge 4-Pin SIL - Bulk (Alt: 2004084-F) RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Lead time: 69 Weeks, 3 Days Container: Bulk | 0 |
|
$31.1756 / $37.5164 | Buy Now |
DISTI #
TSS2004084-F
|
Heilind Electronics | HMAB010UU6H5, PRES, 0..10BAR, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HMAB010UU6H5, PRES, 0..10bar, 4V, 5V RoHS: Compliant | 0 |
|
$33.4400 / $97.8500 | Buy Now |
DISTI #
2004084-F
|
TTI | Board Mount Pressure Sensors HMAB010UU6H5 Min Qty: 450 Package Multiple: 450 Container: Each | Americas - 0 |
|
$34.1000 | Buy Now |
DISTI #
TSS2004084-F
|
Interstate Connecting Components | HMAB010UU6H5, PRES, 0..10BAR, | 0 |
|
Buy Now | |
DISTI #
000000000007150690
|
Sager | TE Connectivity HMAB010UU6H5 Min Qty: 1 | 0 |
|
$35.2300 / $41.2800 | Buy Now |
DISTI #
2004084-F
|
Avnet Abacus | Pressure Sensor 4.47V to 4.53V 0bar to 10bar Differential/Gauge 4-Pin SIL (Alt: 2004084-F) RoHS: Compliant Min Qty: 450 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HMAB010UU6H5, PRES, 0..10bar, 4V, 5V RoHS: Compliant | 0 |
|
$33.4400 / $97.8500 | Buy Now |
Part Details for 2004084-F
2004084-F CAD Models
2004084-F Part Data Attributes
|
2004084-F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2004084-F
TE Connectivity
Piezoresistive Sensor, 145Psi Max, 0.75%, .5-4.5V
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 69 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.75% | |
Body Height | 9.9 mm | |
Body Length or Diameter | 10.5 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | .5-4.5V | |
Pressure Range-Max | 145 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |