-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC7913
|
Newark | Minifit Tpa 2.0 Sr Plug Hsg V-0 4Ckt |Molex 200471-0004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4510 / $0.7040 | Buy Now |
DISTI #
2004710004
|
Avnet Americas | Single Row Plug Mini-Fit TPA2 Housing 4 Position Nylon Black (Alt: 2004710004) RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 | 0 |
|
RFQ | |
DISTI #
538-200471-0004
|
Mouser Electronics | Headers & Wire Housings MINIFIT TPA2 4CKT SR PLG HSG 4.2MM 94V-0 LH RoHS: Compliant | 2411 |
|
$0.2770 / $0.6900 | Buy Now |
|
Onlinecomponents.com | Conn Housing M 4 POS 4.2mm Crimp Cable Mount Black Mini-Fit Jr.™ Bag RoHS: Compliant |
5575 Partner Stock |
|
$0.2685 / $0.4439 | Buy Now |
|
Master Electronics | Conn Housing M 4 POS 4.2mm Crimp Cable Mount Black Mini-Fit Jr.™ Bag RoHS: Compliant |
5575 Partner Stock |
|
$0.2685 / $0.4439 | Buy Now |
DISTI #
10155920
|
TestEquity LLC | Molex 200471-0004 Mini-Fit TPA2 Plug Housing, 4.20mm Pitch, Single Row, UL 94V-0, Low-Halogen, 4 Circuits | 5575 |
|
$0.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
200471-0004
Molex
Buy Now
|
Compare Parts:
200471-0004
Molex
|
Samacsys Manufacturer | Molex |