-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ2302
|
Newark | 0.5One-Touch Ra 20P Gnd Embs Tp Pkg |Molex 200485-0620 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4200 | Buy Now |
DISTI #
2004850620
|
Avnet Americas | Connector FFC/FPC Socket 20 Position 0.5mm Solder Right Angle Surface Mount Emboss T/R - Tape and Reel (Alt: 2004850620) Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.6422 | Buy Now |
DISTI #
538-200485-0620
|
Mouser Electronics | FFC & FPC Connectors .50mm Easy-On One TouchRA 20Ckt GND | 777 |
|
$1.1200 / $2.3500 | Buy Now |
DISTI #
73245799
|
RS | Easy On FFC.FPC One Touch Conn., .5mm Pitch, Right Angle, Bottom, 20 Circuits | Molex Incorporated 200485-0620 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 3000 |
|
$1.8900 / $2.4000 | Buy Now |
DISTI #
MOL200485-0620
|
Heilind Electronics | 0.5ONE-TOUCH RA 20P GND EMBS T | Americas - 0 in Stock |
|
$1.3568 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4700 / $1.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy