There are no models available for this part yet.
Overview of 2004850480 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2004850480 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-2004850480CT-ND
|
DigiKey | CONN FFC BOTTOM 80POS 0.5MM R/A Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2096 In Stock |
|
$2.4068 / $3.4200 | Buy Now | |
DISTI #
2004850480
|
Avnet Americas | Connector FFC/FPC Socket 80Postion 0.5mm Solder Right Angle Surface Mount Emboss T/R - Tape and Reel (Alt: 2004850480) Min Qty: 6000 Package Multiple: 3000 Lead time: 33 Weeks, 0 Days Container: Reel | 0 |
|
$2.3201 | Buy Now | |
DISTI #
MOL200485-0480
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL200485-0480 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
2004850480
|
Avnet Abacus | Connector FFC/FPC Socket 80Postion 0.5mm Solder Right Angle Surface Mount Emboss T/R (Alt: 2004850480) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 44 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S549804305064
|
Chip1Stop | Connector FFC-FPC RoHS: Compliant pbFree: Yes Container: Cut Tape | 3 |
|
$2.4300 | Buy Now |
CAD Models for 2004850480 by Molex
Part Data Attributes for 2004850480 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Connector Type
|
FFC/FPC CONNECTOR
|