Part Details for 200488-2002 by Molex
Overview of 200488-2002 by Molex
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 200488-2002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AJ5635
|
Newark | Conn Housing, Plug, 2Pos, 1Row, 4.2Mm, Product Range:Mini-Fit Sigma 200488 Series, Gender:Plug, No. Of Positions:2Positions, Pitch Spacing:4.2Mm, For Use With:Molex Mini-Fit Tpa2/Sigma 172765, 203070 Series Pin Contacts Rohs Compliant: Yes |Molex 200488-2002 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4400 |
|
$0.2010 | Buy Now |
DISTI #
2004882002
|
Avnet Americas | Connector Housing Plug 2 Positions 4.2mm Straight Panel Bag - Bulk (Alt: 2004882002) RoHS: Compliant Min Qty: 8800 Package Multiple: 4400 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3847 | Buy Now |
DISTI #
28AJ5635
|
Avnet Americas | Connector Housing Plug 2 Positions 4.2mm Straight Panel Bag - Bulk (Alt: 28AJ5635) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 4400 Partner Stock |
|
$0.4080 / $0.6160 | Buy Now |
DISTI #
538-200488-2002
|
Mouser Electronics | Headers & Wire Housings MiniFtSig 4.2mm Plg Hsg SR PMT 2Ckt GW RoHS: Compliant | 3253 |
|
$0.2830 / $0.6900 | Buy Now |
DISTI #
MOL200488-2002
|
Heilind Electronics | SR PANEL MT PLUG 1X2CKT MINI-FIT SIGMA | Americas - 3300 in Stock |
|
$0.2882 / $0.3225 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
8678 Partner Stock |
|
$0.2621 / $0.3111 | Buy Now |
DISTI #
69241961
|
Verical | Conn Housing PL 2 POS 4.2mm Crimp ST Panel Mount Black Bag RoHS: Compliant Min Qty: 249 Package Multiple: 1 | Americas - 4400 |
|
$0.2851 / $0.3282 | Buy Now |
DISTI #
57454345
|
Verical | Conn Housing PL 2 POS 4.2mm Crimp ST Panel Mount Black Bag RoHS: Compliant Min Qty: 202 Package Multiple: 1 | Americas - 4278 |
|
$0.2920 / $0.3100 | Buy Now |
DISTI #
65693166
|
Verical | Conn Housing PL 2 POS 4.2mm Crimp ST Panel Mount Black Bag RoHS: Compliant Min Qty: 202 Package Multiple: 1 | Americas - 3900 |
|
$0.2920 / $0.3100 | Buy Now |
DISTI #
200488-2002
|
TTI | Headers & Wire Housings MiniFtSig 4.2mm Plg Hsg SR PMT 2Ckt GW RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Each |
Americas - 4400 In Stock |
|
$0.2740 / $0.5800 | Buy Now |
Part Details for 200488-2002
200488-2002 CAD Models
200488-2002 Part Data Attributes
|
200488-2002
Molex
Buy Now
|
Compare Parts:
200488-2002
Molex
|
Samacsys Manufacturer | Molex |