Part Details for 200488-2003 by Molex
Overview of 200488-2003 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 200488-2003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AJ5636
|
Newark | Conn Housing, Plug, 3Pos, 1Row, 4.2Mm, Product Range:Mini-Fit Sigma 200488 Series, Gender:Plug, No. Of Positions:3Positions, Pitch Spacing:4.2Mm, For Use With:Molex Mini-Fit Tpa2/Sigma 172765, 203070 Series Pin Contacts Rohs Compliant: Yes |Molex 200488-2003 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3200 |
|
$0.2380 | Buy Now |
DISTI #
2004882003
|
Avnet Americas | Connector Housing Plug 3 Positions 4.2mm Straight Panel Bag - Bulk (Alt: 2004882003) RoHS: Compliant Min Qty: 9600 Package Multiple: 3200 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4543 | Buy Now |
DISTI #
28AJ5636
|
Avnet Americas | Connector Housing Plug 3 Positions 4.2mm Straight Panel Bag - Bulk (Alt: 28AJ5636) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 3200 Partner Stock |
|
$0.4780 / $0.7220 | Buy Now |
DISTI #
538-200488-2003
|
Mouser Electronics | Headers & Wire Housings MiniFtSig 4.2mm Plg Hsg SR PMT 3Ckt GW RoHS: Compliant | 2661 |
|
$0.3240 / $0.6900 | Buy Now |
DISTI #
MOL200488-2003
|
Heilind Electronics | SR PANEL MT PLUG 1X3CKT MINI-FIT SIGMA | Americas - 2313 in Stock |
|
$0.3574 / $0.3627 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
6089 Partner Stock |
|
$0.3101 / $0.3692 | Buy Now |
DISTI #
200488-2003
|
TTI | Headers & Wire Housings MiniFtSig 4.2mm Plg Hsg SR PMT 3Ckt GW RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Each |
Americas - 3200 In Stock |
|
$0.3210 / $0.6830 | Buy Now |
DISTI #
MOL200488-2003
|
Interstate Connecting Components | SR PANEL MT PLUG 1X3CKT MINI-FIT SIGMA | 771 |
|
$0.3574 / $0.3627 | Buy Now |
|
Master Electronics | RoHS: Compliant |
6089 Partner Stock |
|
$0.3101 / $0.3692 | Buy Now |
DISTI #
10155934
|
TestEquity LLC | Molex 200488-2003 Headers & Wire Housings, Miniftsig 4.2mm, Plg Hsg Sr Pmt 3 Circuit, Gw | 5089 |
|
$0.4500 | Buy Now |
Part Details for 200488-2003
200488-2003 CAD Models
200488-2003 Part Data Attributes
|
200488-2003
Molex
Buy Now
|
Compare Parts:
200488-2003
Molex
|
Samacsys Manufacturer | Molex |