Part Details for 200488-2005 by Molex
Overview of 200488-2005 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 200488-2005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AJ5638
|
Newark | Conn Housing, Plug, 5Pos, 1Row, 4.2Mm, Product Range:Mini-Fit Sigma 200488 Series, Gender:Plug, No. Of Positions:5Positions, Pitch Spacing:4.2Mm, For Use With:Molex Mini-Fit Tpa2/Sigma 172765, 203070 Series Pin Contacts Rohs Compliant: Yes |Molex 200488-2005 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2000 |
|
$0.3160 | Buy Now |
DISTI #
2004882005
|
Avnet Americas | Connector Housing Plug 5 Positions 4.2mm Straight Panel Bag - Bulk (Alt: 2004882005) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5755 | Buy Now |
DISTI #
28AJ5638
|
Avnet Americas | Connector Housing Plug 5 Positions 4.2mm Straight Panel Bag - Bulk (Alt: 28AJ5638) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 5 Days Container: Bulk | 2000 Partner Stock |
|
$0.6340 / $0.9020 | Buy Now |
DISTI #
538-200488-2005
|
Mouser Electronics | Headers & Wire Housings MiniFtSig 4.2mm Plg Hsg SR PMT 5Ckt GW RoHS: Compliant | 3941 |
|
$0.4340 / $0.9400 | Buy Now |
DISTI #
MOL200488-2005
|
Heilind Electronics | SR PANEL MT PLUG 1X5CKT MINI-FIT SIGMA | Americas - 1500 in Stock |
|
$0.4755 / $0.4825 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5921 Partner Stock |
|
$0.4151 / $0.4661 | Buy Now |
DISTI #
200488-2005
|
TTI | Headers & Wire Housings MiniFtSig 4.2mm Plg Hsg SR PMT 5Ckt GW RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Each |
Americas - 2000 In Stock |
|
$0.4080 / $0.6390 | Buy Now |
DISTI #
MOL200488-2005
|
Interstate Connecting Components | SR PANEL MT PLUG 1X5CKT MINI-FIT SIGMA | 500 |
|
$0.4755 / $0.4825 | Buy Now |
|
Master Electronics | RoHS: Compliant |
5921 Partner Stock |
|
$0.4151 / $0.4661 | Buy Now |
DISTI #
10155936
|
TestEquity LLC | Molex 200488-2005 Headers & Wire Housings, Miniftsig 4.2mm, Plg Hsg Sr Pmt 5 Circuit, Gw | 5921 |
|
$0.4900 | Buy Now |
Part Details for 200488-2005
200488-2005 CAD Models
200488-2005 Part Data Attributes
|
200488-2005
Molex
Buy Now
|
Compare Parts:
200488-2005
Molex
|
Samacsys Manufacturer | Molex |