Part Details for 2005-F-34 by Dormeyer
Overview of 2005-F-34 by Dormeyer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2005-F-34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M1877
|
Newark | Solenoid, Open Frame, Pull, Continuous, Solenoid Operation:Pull, Solenoid Duty Cycle:Continuous, Holding Force:112Ozf, Coil Voltage:120Vac, Coil Resistance:20.5Ohm, Coil Power Continuous:17.9W, Product Range:2000 Series Rohs Compliant: Yes |Dormeyer 2005-F-34 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 288 |
|
$38.1900 / $41.6600 | Buy Now |
DISTI #
1331818
|
element14 Asia-Pacific | SOLENOID, OPEN FRAME, PULL, CONTINUOUS RoHS: Compliant Min Qty: 1 Container: Each | 288 |
|
$36.6935 / $48.9321 | Buy Now |
DISTI #
1331818
|
Farnell | SOLENOID, OPEN FRAME, PULL, CONTINUOUS RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 4 Days Container: Each | 288 |
|
$53.2270 / $72.1371 | Buy Now |