Part Details for 2005010253 by Molex
Overview of 2005010253 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2005010253
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2005010253-ND
|
DigiKey | STAK50 ASSY VHDR SOLDER 25CKT KE Min Qty: 1650 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9653 | Buy Now |
DISTI #
2005010253
|
Avnet Americas | Conn Shrouded HDR 25 POS Solder ST Through Hole Tube (Alt: 2005010253) Min Qty: 1650 Package Multiple: 550 Lead time: 18 Weeks, 0 Days | 0 |
|
$1.6606 / $2.4184 | Buy Now |
DISTI #
2005010253
|
Avnet Americas | Conn Shrouded HDR 25 POS Solder ST Through Hole Tube (Alt: 2005010253) Min Qty: 1650 Package Multiple: 550 Lead time: 18 Weeks, 0 Days | 0 |
|
$1.6606 / $2.4184 | Buy Now |
DISTI #
2005010253
|
Avnet Americas | Conn Shrouded HDR 25 POS Solder ST Through Hole Tube (Alt: 2005010253) Min Qty: 1650 Package Multiple: 550 Lead time: 18 Weeks, 0 Days | 0 |
|
$1.6606 / $2.4184 | Buy Now |
DISTI #
2005010253
|
Avnet Abacus | Conn Shrouded HDR 25 POS Solder ST Through Hole Tube (Alt: 2005010253) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 2 Weeks, 3 Days | Abacus - 2750 |
|
Buy Now | |
|
New Advantage Corporation | STAK50 ASSY VHDR SOLDER 25CKT KEY3 RoHS: Compliant Min Qty: 1 Package Multiple: 550 | 2200 |
|
$1.8300 / $1.9600 | Buy Now |
Part Details for 2005010253
2005010253 CAD Models
2005010253 Part Data Attributes
|
2005010253
Molex
Buy Now
Datasheet
|
Compare Parts:
2005010253
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks | |
Body Breadth | 1.004 inch | |
Body Depth | 0.949 inch | |
Body Length | 1.012 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | HYBRID | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | SYNDIOTACTIC POLYSTYRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 30 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |