Part Details for 2005020254 by Molex
Overview of 2005020254 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 2005020254
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2005020254-ND
|
DigiKey | STAK50 ASSY RAHDR SOLDER 25CKT K Min Qty: 440 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.8120 | Buy Now |
DISTI #
2005020254
|
Avnet Americas | Conn Shrouded HDR 25 POS 2mm/3.2mm/7.2mm Solder RA Through Hole Tube (Alt: 2005020254) Min Qty: 440 Package Multiple: 440 Lead time: 18 Weeks, 0 Days | 0 |
|
$2.1644 / $3.6664 | Buy Now |
DISTI #
2005020254
|
Avnet Americas | Conn Shrouded HDR 25 POS 2mm/3.2mm/7.2mm Solder RA Through Hole Tube (Alt: 2005020254) Min Qty: 440 Package Multiple: 440 Lead time: 18 Weeks, 0 Days | 0 |
|
$2.1644 / $3.6664 | Buy Now |
DISTI #
2005020254
|
Avnet Abacus | Conn Shrouded HDR 25 POS 2mm/3.2mm/7.2mm Solder RA Through Hole Tube (Alt: 2005020254) RoHS: Compliant Min Qty: 440 Package Multiple: 440 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2005020254
2005020254 CAD Models
2005020254 Part Data Attributes:
|
2005020254
Molex
Buy Now
Datasheet
|
Compare Parts:
2005020254
Molex
Combination Line Connector, 25 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Body Breadth | 1.063 inch | |
Body Depth | 1.614 inch | |
Body Length | 1.012 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | HYBRID | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | SYNDIOTACTIC POLYSTYRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 30 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |