-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
090/250 LIF 39P PLUG ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2005044-2-ND
|
DigiKey | 090/250 LIF 39P PLUG ASSY Min Qty: 240 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.1837 | Buy Now |
DISTI #
2005044-2
|
Avnet Americas | 090/250 LIF 39P PLUG ASSY - Trays (Alt: 2005044-2) Min Qty: 240 Package Multiple: 240 Container: Tray | 0 |
|
$1.8224 / $2.1930 | Buy Now |
DISTI #
AMP2005044-2
|
Heilind Electronics | 090/250 LIF 39P PLUG ASSY | Americas - 0 in Stock |
|
$2.2711 / $2.3759 | Buy Now |
|
Onlinecomponents.com | 090/250 LIF 39P PLUG ASSY RoHS: Compliant | 0 |
|
$2.0000 / $3.0400 | Buy Now |
DISTI #
AMP2005044-2
|
Interstate Connecting Components | 090/250 LIF 39P PLUG ASSY | 0 |
|
$2.2711 / $2.3759 | Buy Now |
|
Master Electronics | 090/250 LIF 39P PLUG ASSY RoHS: Compliant | 0 |
|
$2.0000 / $3.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2005044-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2005044-2
TE Connectivity
090/250 LIF 39P PLUG ASSY
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.38 inch | |
Body Depth | 1.17 inch | |
Body Length | 2.89 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 4 mm |