Part Details for 2005080000 by Weidmüller Interface GmbH & Co. KG
Overview of 2005080000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2005080000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC4462
|
Newark | Ribbon Mm 80/360 Sw (Black) Rohs Compliant: Yes |Weidmuller 2005080000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$136.7100 / $153.4500 | Buy Now |
DISTI #
281-2005080000-ND
|
DigiKey | RIBBON MM 76/360 SW Min Qty: 1 Lead time: 11 Weeks Container: Box |
1 In Stock |
|
$157.9210 / $202.5000 | Buy Now |
DISTI #
2005080000
|
Avnet Americas | Ink Ribbon for THM MMP Thermo-transfer Printers Black - Bulk (Alt: 2005080000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2005080000
|
Mouser Electronics | Printers RIBBON MM 76/360 SW | 5 |
|
$147.6400 / $165.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5 In Stock 24 Factory Stock |
|
$139.5900 / $165.0000 | Buy Now |
DISTI #
77584520
|
Verical | 2005080000 Min Qty: 1 Package Multiple: 1 Date Code: 2339 | Americas - 4 |
|
$185.1590 / $214.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
5 In Stock 24 Factory Stock |
|
$139.5900 / $165.0000 | Buy Now |