2005088-1
TE Connectivity
Description: 025 32P PLUG ASSY

Overview of 2005088-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for 2005088-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 75AC6808
Newark Automotive Connectors 025 32P Plug Assy |Amp Te Connectivity 2005088-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.5400
  • 10 $1.4800
  • 25 $1.3900
  • 50 $1.2600
  • 100 $1.1200
  • 500 $0.9790
$0.9790 / $1.5400 Buy Now
DISTI # 17-2005088-1-ND
DigiKey 025 32P PLUG ASSY Min Qty: 800 Lead time: 24 Weeks Container: Bag Temporarily Out of Stock
  • 800 $0.7050
$0.7050 Buy Now
DISTI # 2005088-1
Avnet Americas Connector Discrete Wire Housing Male 32 Positions Straight 2.2mm Pitch Cable Mount Bag - Bag (Alt: 2005088-1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Bag 0
  • 800 $0.7343
  • 1,600 $0.7136
  • 3,200 $0.6929
  • 4,800 $0.6722
  • 6,400 $0.6515
  • 8,000 $0.6309
  • 80,000 $0.6102
$0.6102 / $0.7343 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 800 Package Multiple: 800 Container: Bag 0
Bag
  • 800 $0.6230
$0.6230 Buy Now
DISTI # AMP2005088-1
Heilind Electronics 025 32P PLUG ASSY Americas - 0 in Stock
  • 800 $0.7955
  • 1,600 $0.7834
  • 2,400 $0.7718
  • 10,400 $0.7604
$0.7604 / $0.7955 Buy Now
Onlinecomponents.com 025 32P PLUG ASSY RoHS: Compliant 0
  • 25 $1.0180
  • 250 $0.8220
  • 800 $0.7840
  • 1,600 $0.7500
  • 3,200 $0.7280
  • 5,600 $0.6980
  • 8,000 $0.6880
  • 10,400 $0.6770
$0.6770 / $1.0180 Buy Now
DISTI # AMP2005088-1
Interstate Connecting Components 025 32P PLUG ASSY 0
  • 800 $0.7955
  • 1,600 $0.7834
  • 2,400 $0.7718
  • 10,400 $0.7604
$0.7604 / $0.7955 Buy Now
Master Electronics 025 32P PLUG ASSY RoHS: Compliant 0
  • 25 $1.0180
  • 250 $0.8220
  • 800 $0.7840
  • 1,600 $0.7500
  • 3,200 $0.7280
  • 5,600 $0.6980
  • 8,000 $0.6880
  • 10,400 $0.6770
$0.6770 / $1.0180 Buy Now

CAD Models for 2005088-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2005088-1 by TE Connectivity

2005088-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.622 inch
Body Depth
0.827 inch
Body Length
1.472 inch
Body/Shell Style
PLUG
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Style
SQ PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Type
CABLE
Number of Ports
1
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Terminal Pitch
2.2 mm
Total Number of Contacts
12
Want to compare parts?
  1. 2005088-1
    TE Connectivity
    025 32P PLUG ASSY
    VS

Related Parts for 2005088-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2005088-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2005088-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2005088-1 would you like to use for your alert(s)?
  • Please alert me when 2005088-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2005088-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2005088-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2005088-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2005088-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2005088-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: