Part Details for 2005280061 by Molex
Overview of 2005280061 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 2005280061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2005280061-ND
|
DigiKey | CONN FFC FPC BOTTOM 6POS 1MM R/A Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
7399 In Stock |
|
$1.2513 / $2.5400 | Buy Now |
DISTI #
2005280061
|
Avnet Americas | FFC/FPC Connector SKT 6 Position 1mm Solder Right Angle Surface Mount Emboss T/R - Tape and Reel (Alt: 2005280061) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.3311 | Buy Now |
DISTI #
2005280061
|
Avnet Americas | FFC/FPC Connector SKT 6 Position 1mm Solder Right Angle Surface Mount Emboss T/R - Tape and Reel (Alt: 2005280061) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.3311 | Buy Now |
DISTI #
2005280061
|
Avnet Americas | FFC/FPC Connector SKT 6 Position 1mm Solder Right Angle Surface Mount Emboss T/R - Tape and Reel (Alt: 2005280061) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.3311 | Buy Now |
DISTI #
2005280061
|
Avnet Abacus | FFC/FPC Connector SKT 6 Position 1mm Solder Right Angle Surface Mount Emboss T/R - Tape and Reel (Alt: 2005280061) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 2 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 2005280061
2005280061 CAD Models
2005280061 Part Data Attributes
|
2005280061
Molex
Buy Now
Datasheet
|
Compare Parts:
2005280061
Molex
FFC/FPC Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |