Part Details for 2005280300 by Molex
Overview of 2005280300 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 2005280300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2005280300
|
Avnet Americas | Connector FFC/FPC Easy-On 30 Position 1mm Pitch Right Angle - Tape and Reel (Alt: 2005280300) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.0318 | Buy Now |
DISTI #
2005280300
|
Avnet Abacus | Connector FFC/FPC Easy-On 30 Position 1mm Pitch Right Angle (Alt: 2005280300) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2005280300
2005280300 CAD Models
2005280300 Part Data Attributes
|
2005280300
Molex
Buy Now
Datasheet
|
Compare Parts:
2005280300
Molex
FFC/FPC Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |