-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM24189CT-ND
|
DigiKey | CONN FFC FPC BOTTOM 4POS 1MM R/A Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5823 In Stock |
|
$0.2120 / $0.5300 | Buy Now |
DISTI #
71793217
|
Verical | Conn FFC/FPC Connector F 4 POS 1mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 18000 |
|
$0.1920 | Buy Now |
DISTI #
61617466
|
Verical | Conn FFC/FPC Connector F 4 POS 1mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 2212 | Americas - 16406 |
|
$0.1240 / $0.1387 | Buy Now |
DISTI #
24152913
|
Verical | Conn FFC/FPC Connector F 4 POS 1mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 9000 |
|
$0.1920 | Buy Now |
DISTI #
MOL200529-0040
|
Interstate Connecting Components | 1.0 FPC ZIF BTM CONT EMBT PKG 4Ckt | 1500 |
|
$0.1671 / $0.1697 | Buy Now |
DISTI #
2005290040
|
Avnet Abacus | 1.0 FPC ZIF BTM CONT EMBT PKG 4Ckt - Tape and Reel (Alt: 2005290040) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2005290040
|
Avnet Abacus | 1.0 FPC ZIF BTM CONT EMBT PKG 4Ckt - Tape and Reel (Alt: 2005290040) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2005290040
Molex
Buy Now
Datasheet
|
Compare Parts:
2005290040
Molex
Headers and Edge Type Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |