There are no models available for this part yet.
Overview of 2005450000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2005450000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
20AH2433
|
Newark | Tm-I 15 Mm White Rohs Compliant: Yes |Weidmuller 2005450000 RoHS: Compliant Min Qty: 1 Package Multiple: 2000 Date Code: 0 Container: SPOOL | 0 |
|
$234.5500 / $291.0400 | Buy Now | |
DISTI #
281-2005450000-ND
|
DigiKey | TM-I 15 MM WS Min Qty: 1 Lead time: 11 Weeks Container: Box |
2000 In Stock |
|
$0.2540 / $0.3200 | Buy Now | |
DISTI #
2005450000
|
Avnet Americas | Cable Marker 15mm x 4mm Polyester White Reel - Bulk (Alt: 2005450000) Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
470-2005450000
|
Mouser Electronics | Wire Labels & Markers TM-I 15 MM WS | 2000 |
|
$0.1470 / $0.1730 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 2000 Factory Stock |
|
$0.1137 / $0.1362 | Buy Now | ||
Master Electronics | RoHS: Compliant | 2000 Factory Stock |
|
$0.1137 / $0.1362 | Buy Now |