-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
025 JOINT 30P ASSY BLUE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2005499-8-ND
|
DigiKey | 025 JOINT 30P ASSY BLUE Min Qty: 2835 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.9604 | Buy Now |
DISTI #
2005499-8
|
Avnet Americas | 025 JOINT 30P ASSY BLUE - Trays (Alt: 2005499-8) Min Qty: 2835 Package Multiple: 567 Container: Tray | 0 |
|
$0.9433 / $1.0650 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2835 Package Multiple: 567 Container: Tray | 0Tray |
|
$0.9170 | Buy Now |
DISTI #
AMP2005499-8
|
Heilind Electronics | 025 JOINT 30P ASSY BLUE | Americas - 0 in Stock |
|
$1.1187 / $1.1354 | Buy Now |
|
Onlinecomponents.com | 025 JOINT 30P ASSY BLUE RoHS: Compliant | 0 |
|
$0.9440 / $1.9770 | Buy Now |
DISTI #
AMP2005499-8
|
Interstate Connecting Components | 025 JOINT 30P ASSY BLUE | 0 |
|
$1.1187 / $1.1354 | Buy Now |
|
Master Electronics | 025 JOINT 30P ASSY BLUE RoHS: Compliant | 0 |
|
$0.9440 / $1.9770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2005499-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2005499-8
TE Connectivity
025 JOINT 30P ASSY BLUE
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.512 inch | |
Body Depth | 0.87 inch | |
Body Length | 1.48 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.114 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 2.2 mm |