Part Details for 2005G4KIT by Anderson Power Products
Overview of 2005G4KIT by Anderson Power Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2005G4KIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC8999
|
Newark | Saf-D-Grid Sht.receptacle 1.6Mm Panel Kit Rohs Compliant: Yes |Anderson Power Products 2005G4KIT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9500 / $23.9800 | Buy Now |
DISTI #
2243-2005G4KIT-ND
|
DigiKey | SAF-D-GRID SHT.RECEPTACLE 1.6MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.9500 | Buy Now |
DISTI #
879-2005G4KIT
|
Mouser Electronics | Heavy Duty Power Connectors SHT.RCPT 1.6MM PANEL KIT RoHS: Compliant | 0 |
|
$14.9400 / $19.4200 | Order Now |
DISTI #
72284836
|
RS | V-Saf-D-Grid, SAF-D-GRID SHT.RECEPTACLE 1.6mm PANEL KIT | Anderson Power Products 2005G4KIT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.9300 / $22.3900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.7200 / $17.3900 | Buy Now |
DISTI #
000000000005716612
|
Sager | Heavy Duty Power Connectors SHT.RCPT 1.6MM PANEL KIT Min Qty: 1 | 0 |
|
$12.7200 / $20.5000 | Buy Now |