Part Details for 2006-8208-92 by TE Connectivity
Overview of 2006-8208-92 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2006-8208-92
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 2006 8208 92 RoHS: Compliant | 0 |
|
$26.3900 / $74.2000 | Buy Now |
|
Master Electronics | 2006 8208 92 RoHS: Compliant | 0 |
|
$26.3900 / $74.2000 | Buy Now |
Part Details for 2006-8208-92
2006-8208-92 CAD Models
2006-8208-92 Part Data Attributes
|
2006-8208-92
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2006-8208-92
TE Connectivity
PANEL MOUNT, CABLE TERMINATED, FEMALE, SMA CONNECTOR, CRIMP, JACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARD: MIL-C-39012 | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP |