Part Details for 2006-A-BB by Oupiin
Overview of 2006-A-BB by Oupiin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2006A-B | Analog Devices | LTC3862EUH-2 Demo Board - 6V # | |
DC2006A-A | Analog Devices | LTC3862EUH-2 Demo Board - 6V # | |
ZL2006ALNFT | Renesas Electronics Corporation | Adaptive Digital DC-DC Controller with Drivers and Current Sharing |
Part Details for 2006-A-BB
2006-A-BB CAD Models
2006-A-BB Part Data Attributes
|
2006-A-BB
Oupiin
Buy Now
Datasheet
|
Compare Parts:
2006-A-BB
Oupiin
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OUPIIN AMERICA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Termination | NICKEL GOLD | |
JESD-609 Code | e4 |