Part Details for 2006-M-1 by Johnson Electric / Parlex Corporation
Overview of 2006-M-1 by Johnson Electric / Parlex Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
CS-DNPDM6MMX2-006 | Amphenol Cables on Demand | Amphenol CS-DNPDM6MMX2-006 Premium 6-pin Mini-DIN 6 (MD6) Cable - Mini-DIN 6 Male to Mini-DIN 6 Male 6ft | |
XFL2006-823MEC | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 |
Price & Stock for 2006-M-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70162494
|
RS | Solenoid, Laminate, Pull, Foot Mounted, Solder Lug,240VAC/60Hz Cont,82.0 Ohms,17.5W | Johnson Electric 2006-M-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 47 |
|
$91.3000 / $114.1200 | Buy Now |
|
Onlinecomponents.com | Solenoid - Laminate - Pull - Foot Mounted - Solder Lug - 240VAC/60Hz Continuous - 82.0 Ohms - 17.5W - 82 AWG. RoHS: Compliant |
875 In Stock |
|
$63.9600 / $95.3200 | Buy Now |