Part Details for 20070-82 by Deltrol Controls
Overview of 20070-82 by Deltrol Controls
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG221K20070CR | Amphenol Communications Solutions | RJMG, Input output Connectors, 2x1,1G,with LEDs | |
RJMG221020070PR | Amphenol Communications Solutions | RJMG, Input output Connectors, 1G 2x1 without leds | |
10106264-2007001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Receptacle, 1HDP 28S 1HDP |
Price & Stock for 20070-82
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70733492
|
RS | Relay, General Purpose, 101U, DPDT, 10A, 24VDC, Pierced Solder Lug, .125", Open Cover | Deltrol Controls 20070-82 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$48.8400 / $61.0500 | RFQ |
|
Onlinecomponents.com | Electromechanical Relay 24VDC 480Ohm 10A DPDT Bracket General Purpose Relay RoHS: Compliant |
53 In Stock |
|
$38.6000 / $52.6900 | Buy Now |
DISTI #
66420668
|
Verical | Electromechanical Relay 24VDC 480Ohm 10A DPDT Bracket General Purpose Relay Min Qty: 1 Package Multiple: 1 Date Code: 2306 | Americas - 51 |
|
$49.1952 / $66.1104 | Buy Now |
|
Master Electronics | Electromechanical Relay 24VDC 480Ohm 10A DPDT Bracket General Purpose Relay RoHS: Compliant |
53 In Stock |
|
$38.6000 / $52.6900 | Buy Now |