Part Details for 20070-83 by Deltrol Controls
Overview of 20070-83 by Deltrol Controls
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG221K20070CR | Amphenol Communications Solutions | RJMG, Input output Connectors, 2x1,1G,with LEDs | |
RJMG221020070PR | Amphenol Communications Solutions | RJMG, Input output Connectors, 1G 2x1 without leds | |
10106264-2007001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Receptacle, 1HDP 28S 1HDP |
Price & Stock for 20070-83
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 48VDC 1.8KOhm 5A DPDT (( 48.8mm 37.29mm 34.93mm)) Socket General Purpose Relay RoHS: Compliant |
5 In Stock |
|
$44.4900 / $56.0500 | Buy Now |
DISTI #
53413137
|
Verical | 20070-83 Min Qty: 1 Package Multiple: 1 Date Code: 1403 | Americas - 4 |
|
$59.3450 / $72.8650 | Buy Now |
|
Master Electronics | Electromechanical Relay 48VDC 1.8KOhm 5A DPDT (( 48.8mm 37.29mm 34.93mm)) Socket General Purpose Relay RoHS: Compliant |
5 In Stock |
|
$44.4900 / $56.0500 | Buy Now |