-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 160 Contact(s), Press Fit Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W0053
|
Newark | Sfp+ Assy 2X4 Spring Fingers,no Lp Sn |Te Connectivity 2007394-8 Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.6300 / $44.9700 | Buy Now |
DISTI #
2007394-8-ND
|
DigiKey | CONN SFP+ RCP W/CAGE 2X4 160P RA Min Qty: 84 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$42.9115 | Buy Now |
DISTI #
2007394-8
|
Avnet Americas | Connector Accessories Cage Liquid Crystal Polymer Black Tray - Trays (Alt: 2007394-8) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 7 Weeks, 3 Days Container: Tray | 0 |
|
$36.5943 / $44.0373 | Buy Now |
DISTI #
571-2007394-8
|
Mouser Electronics | I/O Connectors SFP+ assy 2x4 Spring Fingers No Lp Sn RoHS: Compliant | 0 |
|
$49.6800 | Order Now |
|
Future Electronics | 2 x 4 Single Side Without Light Pipe Stacked Cage SFP Application RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 Container: Tray | 0Tray |
|
$36.4900 | Buy Now |
DISTI #
AMP2007394-8
|
Heilind Electronics | SFP+ ASSY 2X4 SPRING FINGERS,N | Americas - 0 in Stock |
|
$45.6062 / $46.2869 | Buy Now |
|
Onlinecomponents.com | SFP+ assy 2x4 Spring Fingers,No Lp Sn RoHS: Compliant | 0 |
|
$38.5000 / $105.4400 | Buy Now |
DISTI #
2007394-8
|
Avnet Americas | Connector Accessories Cage Liquid Crystal Polymer Black Tray - Trays (Alt: 2007394-8) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 7 Weeks, 3 Days Container: Tray | 0 |
|
$36.5943 / $44.0373 | Buy Now |
DISTI #
2007394-8
|
Avnet Americas | Connector Accessories Cage Liquid Crystal Polymer Black Tray - Trays (Alt: 2007394-8) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 7 Weeks, 3 Days Container: Tray | 0 |
|
$36.5943 / $44.0373 | Buy Now |
DISTI #
AMP2007394-8
|
Interstate Connecting Components | SFP+ ASSY 2X4 SPRING FINGERS,N | 0 |
|
$45.6062 / $46.2869 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2007394-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2007394-8
TE Connectivity
Telecom and Datacom Connector, 160 Contact(s), Press Fit Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 0.8 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 160 | |
UL Flammability Code | 94V-0 |