-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2007567-6) SFP+ assy 2x6 Gasket Inner LP Sn
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2007567-6-ND
|
DigiKey | CONN SFP+ RCP W/CAGE 2X6 240P RA Min Qty: 63 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.0092 | Buy Now |
DISTI #
2007567-6
|
Avnet Americas | Connector Accessories Cage Liquid Crystal Polymer Black Tray - Bulk (Alt: 2007567-6) RoHS: Compliant Min Qty: 63 Package Multiple: 63 Container: Bulk | 0 |
|
$62.0752 / $74.7007 | Buy Now |
DISTI #
571-2007567-6
|
Mouser Electronics | I/O Connectors SFP+ ASSY 2X6 GASKET INNER LP SN RoHS: Compliant | 0 |
|
$77.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 63 Package Multiple: 63 Container: Tray | 0Tray |
|
$61.8900 | Buy Now |
DISTI #
AMP2007567-6
|
Heilind Electronics | SFP+ ASSY 2X6 GASKET INNER LP | Americas - 0 in Stock |
|
$77.3620 / $78.5166 | Buy Now |
DISTI #
AMP2007567-6
|
Interstate Connecting Components | SFP+ ASSY 2X6 GASKET INNER LP | 0 |
|
$77.3620 / $78.5166 | Buy Now |
DISTI #
2007567-6
|
Avnet Abacus | (Alt: 2007567-6) RoHS: Compliant Min Qty: 63 Package Multiple: 63 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2007567-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2007567-6
TE Connectivity
(2007567-6) SFP+ assy 2x6 Gasket Inner LP Sn
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 1 PORT, 20 POSITION EACH | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 12 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 0.8 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 240 | |
UL Flammability Code | 94V-0 |