-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 192 Contact(s), 12 Row(s), Female, Right Angle, 0.075 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T2098
|
Newark | Backplane Connector, Receptacle, 128 Position, Product Range:Impact Series, No. Of Contacts:128Contacts, Pitch Spacing:1.9Mm, Gender:Receptacle, Contact Termination Type:Press Fit, No. Of Rows:12Rows, Row Pitch:1.35Mm Rohs Compliant: Yes |Te Connectivity 2007722-1 Min Qty: 39 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.7200 / $25.2200 | Buy Now |
DISTI #
76AC3788
|
Newark | Imp100S,r,ra4P16C,rg,39 |Amp Te Connectivity 2007722-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.7700 / $33.4800 | Buy Now |
DISTI #
A107743-ND
|
DigiKey | CONN RCPT IMPACT 192POS EDGE MNT Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
107 In Stock |
|
$24.4935 / $34.5500 | Buy Now |
DISTI #
2007722-1
|
Avnet Americas | Conn Backplane RCP 192 POS 1.9mm Solder RA Thru-Hole - Bulk (Alt: 2007722-1) RoHS: Compliant Min Qty: 624 Package Multiple: 78 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$19.7818 / $23.8052 | Buy Now |
DISTI #
571-2007722-1
|
Mouser Electronics | High Speed / Modular Connectors 4PR DAUG CARD 16 COL RIGHT GUID SIGN MOD RoHS: Compliant | 16 |
|
$23.9500 / $31.3100 | Buy Now |
DISTI #
73774829
|
RS | IMP100S, R,RA4P16C, RG,39, High Speed Backplane Connectors | TE Connectivity 2007722-1 Min Qty: 624 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$32.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 624 Package Multiple: 78 Container: Box | 0Box |
|
$19.7300 | Buy Now |
DISTI #
AMP2007722-1
|
Heilind Electronics | IMP100SRRA4P16CRG39 | Americas - 0 in Stock |
|
$24.6533 | Buy Now |
|
Onlinecomponents.com | IMP100S,R,RA4P16C,RG,39 RoHS: Compliant | 0 |
|
$21.2500 / $62.3600 | Buy Now |
DISTI #
2007722-1
|
TTI | High Speed / Modular Connectors 4PR DAUG CARD 16 COL RIGHT GUID SIGN MOD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tube |
Americas - 38 In Stock |
|
$24.2900 / $31.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2007722-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2007722-1
TE Connectivity
Board Connector, 192 Contact(s), 12 Row(s), Female, Right Angle, 0.075 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 1.11 inch | |
Body Depth | 0.681 inch | |
Body Length | 1.496 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 100 Ω | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 40.032 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .75A | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.053 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 12 | |
Number of Ports | 1 | |
Number of Rows Loaded | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.3462 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.75 A | |
Rated Voltage | 30 V | |
Reference Standard | UL | |
Terminal Length | 0.047 inch | |
Terminal Pitch | 1.9 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 192 | |
UL Flammability Code | 94V-0 |