-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 192 Contact(s), 12 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC3814
|
Newark | High Speed/Modular Conn Imp H 4Pr16C Lgright Ewno |Amp Te Connectivity 2007827-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 76 |
|
$16.3000 / $22.7600 | Buy Now |
DISTI #
A128367-ND
|
DigiKey | IMP100S,H,V4P16C,LG,REW39,4.5 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
437 In Stock |
|
$11.3417 / $12.3700 | Buy Now |
DISTI #
2007827-1
|
Avnet Americas | Conn Backplane HDR 192 POS 1.9mm Solder ST Thru-Hole - Bulk (Alt: 2007827-1) RoHS: Compliant Min Qty: 936 Package Multiple: 78 Lead time: 9 Weeks, 2 Days Container: Bulk | 0 |
|
$13.6647 / $16.4439 | Buy Now |
DISTI #
571-2007827-1
|
Mouser Electronics | High Speed / Modular Connectors IMP H 4PR16C LGRight EWNo key 4.5 Sn0.39 | 19 |
|
$14.9700 / $21.9900 | Buy Now |
|
Future Electronics | "IMP100S,H,V4P16C,LG,REW39,4.5" RoHS: Compliant pbFree: Yes Min Qty: 936 Package Multiple: 936 Lead time: 11 Weeks Container: Box | 0Box |
|
$15.6700 | Buy Now |
DISTI #
AMP2007827-1
|
Heilind Electronics | IMP100S,H,V4P16C,LG,REW39,4.5 | Americas - 0 in Stock |
|
$17.0297 | Buy Now |
DISTI #
AMP2007827-1
|
Interstate Connecting Components | IMP100S,H,V4P16C,LG,REW39,4.5 | 0 |
|
$17.0297 | Buy Now |
DISTI #
2007827-1
|
Avnet Abacus | (Alt: 2007827-1) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2007827-1
|
Avnet Abacus | (Alt: 2007827-1) RoHS: Compliant Min Qty: 936 Package Multiple: 78 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | IMP100S,H,V4P16C,LG,REW39,4.5 RoHS: Compliant |
76 Partner Stock |
|
$15.4400 / $25.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2007827-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2007827-1
TE Connectivity
Board Connector, 192 Contact(s), 12 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.819 inch | |
Body Depth | 0.969 inch | |
Body Length | 1.508 inch | |
Characteristic Impedance | 100 Ω | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .3336 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .75A | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.053 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 12 | |
Number of Ports | 1 | |
Number of Rows Loaded | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.3462 mm | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.75 A | |
Rated Voltage | 30 V | |
Reference Standard | UL | |
Terminal Length | 0.055 inch | |
Terminal Pitch | 1.9 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 192 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .14734 N |
This table gives cross-reference parts and alternative options found for 2007827-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2007827-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76155-1625 | Board Connector, 192 Contact(s), 12 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Locking, LEAD FREE | Molex | 2007827-1 vs 76155-1625 |
1-2007829-1 | IMP100S,H,V4P16C,RG,OEW39,4.5 | TE Connectivity | 2007827-1 vs 1-2007829-1 |
2007836-1 | Board Connector, 192 Contact(s), 12 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 2007827-1 vs 2007836-1 |
2007836-3 | IMP100S,H,V4P16C,UG,OEW39,5.5 | TE Connectivity | 2007827-1 vs 2007836-3 |
2007831-3 | Board Connector, 192 Contact(s), 12 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator | TE Connectivity | 2007827-1 vs 2007831-3 |
76155-1638 | Board Connector, 192 Contact(s), 12 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Locking, LEAD FREE | Molex | 2007827-1 vs 76155-1638 |
2007829-1 | Board Connector, 192 Contact(s), 12 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator | TE Connectivity | 2007827-1 vs 2007829-1 |
2007829-3 | Board Connector, 192 Contact(s), 12 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator | TE Connectivity | 2007827-1 vs 2007829-3 |
76155-1635 | Board Connector, 192 Contact(s), 12 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Locking, LEAD FREE | Molex | 2007827-1 vs 76155-1635 |
76155-1605 | Board Connector, 192 Contact(s), 12 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Locking, LEAD FREE | Molex | 2007827-1 vs 76155-1605 |