-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IMP100S,H,V5P10C,UG,DEW46,5.5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X5715
|
Newark | Imp100S, h,v5P10C, ug, dew46,5.5 |Te Connectivity 2007850-3 RoHS: Not Compliant Min Qty: 2024 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8300 | Buy Now |
DISTI #
2007850-3
|
Avnet Americas | IMP,H,5PR10C,UNGDUAL EWNO KEY,5.5,SN0.46 - Bulk (Alt: 2007850-3) RoHS: Compliant Min Qty: 2024 Package Multiple: 92 Lead time: 23 Weeks, 3 Days Container: Bulk | 0 |
|
$9.7854 | Buy Now |
DISTI #
571-2007850-3
|
Mouser Electronics | High Speed / Modular Connectors IMP H 5PR10C UNGDual EW Nokey 5.5 Sn 0.46 RoHS: Compliant | 0 |
|
$11.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2024 Package Multiple: 92 Lead time: 25 Weeks Container: Box | 0Box |
|
$10.2400 | Buy Now |
DISTI #
AMP2007850-3
|
Heilind Electronics | IMP100S,H,V5P10C,UG,DEW46,5.5 | Americas - 0 in Stock |
|
$12.7914 | Buy Now |
|
Onlinecomponents.com | IMP100S,H,V5P10C,UG,DEW46,5.5 RoHS: Compliant | 0 |
|
$11.0200 / $32.3600 | Buy Now |
DISTI #
AMP2007850-3
|
Interstate Connecting Components | IMP100S,H,V5P10C,UG,DEW46,5.5 | 0 |
|
$12.7914 | Buy Now |
DISTI #
2007850-3
|
Avnet Abacus | (Alt: 2007850-3) RoHS: Compliant Min Qty: 92 Package Multiple: 92 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | IMP100S,H,V5P10C,UG,DEW46,5.5 RoHS: Compliant | 0 |
|
$11.0200 / $32.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2007850-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2007850-3
TE Connectivity
IMP100S,H,V5P10C,UG,DEW46,5.5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.976 inch | |
Body Depth | 0.47 inch | |
Body Length | 0.854 inch | |
Characteristic Impedance | 100 Ω | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .75A | |
Mating Contact Row Spacing | 0.053 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 15 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.75 A | |
Rated Voltage | 30 V | |
Reference Standard | UL | |
Terminal Length | 0.055 inch | |
Terminal Pitch | 1.9 mm | |
Termination Type | PRESS FIT | |
UL Flammability Code | 94V-0 |