-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, White Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC3821
|
Newark | Lighting Connectors 2 Pos T/H Poke-In |Amp Te Connectivity 2008106-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 789 |
|
$1.0000 / $1.0500 | Buy Now |
DISTI #
08P3265
|
Newark | Wire-Board Conn, Receptacle, 2Pos, 4Mm, Product Range:Poke-In Series, No. Of Contacts:2Contacts, Gender:Receptacle, Pitch Spacing:4Mm, Contact Termination Type:Solder, No. Of Rows:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Te Connectivity 2008106-1 Min Qty: 4200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8650 | Buy Now |
DISTI #
A99380CT-ND
|
DigiKey | CONN SSL RCPT 2POS 4MM SOLDER Min Qty: 1 Lead time: 35 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2342 In Stock |
|
$0.5633 / $0.7800 | Buy Now |
DISTI #
2008106-1
|
Avnet Americas | LED Interconnection RCP 2 POS RA - Bulk (Alt: 2008106-1) RoHS: Compliant Min Qty: 4200 Package Multiple: 4200 Lead time: 32 Weeks, 3 Days Container: Bulk | 0 |
|
$0.5588 / $0.6309 | Buy Now |
DISTI #
571-2008106-1
|
Mouser Electronics | Lighting Connectors 2 Pos T/H Poke-In RoHS: Compliant | 191 |
|
$0.6050 / $1.3100 | Buy Now |
|
Future Electronics | 2 Position 4 mm SMT 18 - 22 AWG Wire to Board LED Poke-In Receptacle RoHS: Compliant pbFree: Yes Min Qty: 5400 Package Multiple: 600 Container: Reel | 0Reel |
|
$0.6050 / $0.6550 | Buy Now |
DISTI #
AMP2008106-1
|
Heilind Electronics | CONNECTOR ASY,2 POS THROUGH HO | Americas - 0 in Stock |
|
$0.5460 / $0.6726 | Buy Now |
|
Onlinecomponents.com | Connector Asy,2 Pos Thru Hole RoHS: Compliant |
789 Partner Stock |
|
$0.5040 / $0.9050 | Buy Now |
|
Bristol Electronics | 239 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 600 |
|
$0.3675 / $1.3125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2008106-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2008106-1
TE Connectivity
Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, White Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.311 inch | |
Body Depth | 0.154 inch | |
Body Length | 0.413 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | DISCRETE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.083 inch | |
Insulator Color | WHITE | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 118u inch | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 250 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 4 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |
This table gives cross-reference parts and alternative options found for 2008106-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2008106-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-179228-2 | CT CRIMP-2 REC HSG 2P BLUE | TE Connectivity | 2008106-1 vs 2-179228-2 |
6-179228-2 | CT CRIMP-2 REC HSG 2P BLACK | TE Connectivity | 2008106-1 vs 6-179228-2 |
1-1954097-1 | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Black Insulator, Receptacle | TE Connectivity | 2008106-1 vs 1-1954097-1 |