-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC1702
|
Newark | Lighting Conn Conn Asy, 2 Pos Th Poke-In, Blk |Amp Te Connectivity 2008106-2 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 | Buy Now |
DISTI #
A117931CT-ND
|
DigiKey | CONN SSL RCPT 2POS 4MM SOLDER Min Qty: 4200 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6448 | Buy Now |
DISTI #
2008106-2
|
Avnet Americas | CONNECTOR ASY, 2 POS TH POKE-I - Bulk (Alt: 2008106-2) RoHS: Compliant Min Qty: 4200 Package Multiple: 4200 Container: Bulk | 0 |
|
$0.5821 / $0.6572 | Buy Now |
DISTI #
571-2008106-2
|
Mouser Electronics | Lighting Connectors CONN ASY, 2 POS TH POKE-IN, BLK RoHS: Compliant | 0 |
|
$0.6440 / $1.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4200 Package Multiple: 4200 Container: Reel | 0Reel |
|
$0.5530 | Buy Now |
DISTI #
AMP2008106-2
|
Heilind Electronics | CONNECTOR ASY, 2 POS TH POKE-I | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Asy, 2 Pos TH Poke-In, BLK RoHS: Compliant | 0 |
|
$0.5830 / $1.2200 | Buy Now |
DISTI #
2008106-2
|
Avnet Americas | CONNECTOR ASY, 2 POS TH POKE-I - Bulk (Alt: 2008106-2) RoHS: Compliant Min Qty: 4200 Package Multiple: 4200 Container: Bulk | 0 |
|
$0.5821 / $0.6572 | Buy Now |
DISTI #
AMP2008106-2
|
Interstate Connecting Components | CONNECTOR ASY, 2 POS TH POKE-I | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 2008106-2
|
PEI Genesis | Board Connector 2 Contact(s) | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2008106-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2008106-2
TE Connectivity
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LCP | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 4 A | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |