-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2008144-1) Asy,Mated Pair, Plug & Recpt,2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M2467
|
Newark | Plug & Socket Connector, 2 Position, Product Range:Light-N-Lok Series, No. Of Contacts:2Contacts, Gender:Plug, Receptacle, Pitch Spacing:-, Contact Termination Type:Clamp, No. Of Rows:1Rows, Connector Mounting:Cable Mount Rohs Compliant: Yes |Te Connectivity 2008144-1 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5000 | Buy Now |
DISTI #
76AC3822
|
Newark | Asy.mated Pair. Plug & Recpt.2 |Amp Te Connectivity 2008144-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2640 / $0.2750 | Buy Now |
DISTI #
2008144-1
|
Avnet Americas | Conn Wire to Wire PL/RCP 2 POS ST Cable Mount - Trays (Alt: 2008144-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 19 Weeks, 6 Days Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | ASSEMBLY, MATED PAIR, 2 POSITION PLUG AND RECEPTACLE PT, LIGHT-N-LOK RoHS: Compliant |
30853 In Stock |
|
$0.4620 / $1.5100 | Buy Now |
DISTI #
2008144-1
|
TTI | Lighting Connectors 2 POS LIGHT-N-LOK RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 3980 In Stock |
|
$0.5500 / $1.2000 | Buy Now |
DISTI #
20081441-TEC
|
TME | 2008144-1 Min Qty: 81 | 180000 |
|
$0.4201 / $0.5193 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 269718 |
|
RFQ | |
DISTI #
2008144-1
|
Avnet Abacus | Conn Wire to Wire PL/RCP 2 POS ST Cable Mount (Alt: 2008144-1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757100666080
|
Chip1Stop | Conn Wire to Wire PL/RCP 2 POS ST Cable Mount Loose RoHS: Compliant | 24508 |
|
$0.3950 / $0.5030 | Buy Now |
DISTI #
C1S114400731119
|
Chip1Stop | PCB to cable connector RoHS: Compliant | 5199 |
|
$0.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2008144-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2008144-1
TE Connectivity
(2008144-1) Asy,Mated Pair, Plug & Recpt,2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |