Part Details for 2008364 by Laser Components USA Inc
Overview of 2008364 by Laser Components USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2008364
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M0531
|
Newark | Laser Diode, 655Nm, Wavelength Typ:655Nm, No. Of Pins:3Pins, Diode Case Style:To-18, Output Power:7Mw, Data Rate Max:-, Laser Class:-, Operating Temperature Min:-10°C, Operating Temperature Max:85°C, Current Rating:28Ma Rohs Compliant: Yes |Laser Components 2008364 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 94 |
|
$5.2100 / $9.0100 | Buy Now |