Part Details for 2008614-1 by TE Connectivity
Overview of 2008614-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2008614-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R7880
|
Newark | Rj45 Ethernet Connector, Plug, 8 Position, Cable, Modular Connector Type:Rj45 Plug, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5E, Ip Rating:Ip67, Shielding:Shielded Rohs Compliant: Yes |Te Connectivity 2008614-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2008614-1
|
Avnet Americas | Conn RJ-45 PL 8 POS ST Cable Mount 8 Terminal 1 Port Cat 5e - Bulk (Alt: 2008614-1) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
70086146
|
RS | Circular Connector Plug, Cat5e, 24-26 AWG, Shielded, RJ45, Nickel Plated | TE Connectivity 2008614-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 6 |
|
$37.1400 / $48.2400 | Buy Now |
|
Onlinecomponents.com | PLUG KIT, SHIELDED, INDUSTRIAL CIRCULAR ETHERNET CONNECTOR RoHS: Compliant |
321 In Stock |
|
$14.9700 / $17.9100 | Buy Now |
DISTI #
20403952
|
Verical | Conn RJ-45 PL 8 POS ST Cable Mount 8 Terminal 1 Port Cat 5e Bag/Box Min Qty: 4 Package Multiple: 1 | Americas - 242 |
|
$17.4100 / $18.8000 | Buy Now |
DISTI #
70316204
|
Verical | Conn RJ-45 PL 8 POS ST Cable Mount 8 Terminal 1 Port Cat 5e Bag/Box Min Qty: 4 Package Multiple: 2 Date Code: 1510 | Americas - 78 |
|
$18.5091 / $23.0799 | Buy Now |
DISTI #
2008614-1
|
TTI | Modular Connectors / Ethernet Connectors Plug Kit Stranded Shielded Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
2008614-1
|
Avnet Americas | Conn RJ-45 PL 8 POS ST Cable Mount 8 Terminal 1 Port Cat 5e - Bulk (Alt: 2008614-1) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
2008614-1
|
Avnet Americas | Conn RJ-45 PL 8 POS ST Cable Mount 8 Terminal 1 Port Cat 5e - Bulk (Alt: 2008614-1) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
4302224
|
Farnell | MODULAR CONN, RJ45 PLUG, 8P8C, CAT5E RoHS: Compliant Min Qty: 2 Lead time: 1 Weeks, 2 Days Container: Each | 194 |
|
$40.0525 | Buy Now |
Part Details for 2008614-1
2008614-1 CAD Models
2008614-1 Part Data Attributes
|
2008614-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2008614-1
TE Connectivity
(2008614-1) Shielded Plug Kit,8P Sol Wire
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | ZINC ALLOY | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Total Number of Contacts | 8 |