Part Details for 2008750003 by Molex
Overview of 2008750003 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2008750003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17015-ND
|
DigiKey | CONN PLUG HSG 3POS 3.00MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10850 In Stock |
|
$0.2171 / $0.4600 | Buy Now |
DISTI #
2008750003
|
Avnet Americas | Micro-Fit TPA Plug Housing Single Row 3 Positions 3mm Pitch Bag - Bulk (Alt: 2008750003) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2551 | Buy Now |
DISTI #
200875-0003
|
TTI | Headers & Wire Housings MicroFit TPA PLG HSG SR 3CKT UL94V0 LH RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 1 Container: Bulk |
Americas - 4731 In Stock |
|
$0.1910 / $0.2590 | Buy Now |
DISTI #
2008750003
|
Avnet Americas | Micro-Fit TPA Plug Housing Single Row 3 Positions 3mm Pitch Bag - Bulk (Alt: 2008750003) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2551 | Buy Now |
DISTI #
2008750003
|
Avnet Americas | Micro-Fit TPA Plug Housing Single Row 3 Positions 3mm Pitch Bag - Bulk (Alt: 2008750003) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2551 | Buy Now |
DISTI #
MOL200875-0003
|
Interstate Connecting Components | MICROFIT TPA PLG HSG,3 CKT SING ROW, 94V-0 | 12 |
|
$0.1910 / $0.2139 | Buy Now |
DISTI #
2008750003
|
Avnet Abacus | Micro-Fit TPA Plug Housing Single Row 3 Positions 3mm Pitch Bag (Alt: 2008750003) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2008750003
2008750003 CAD Models
2008750003 Part Data Attributes
|
2008750003
Molex
Buy Now
Datasheet
|
Compare Parts:
2008750003
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |