Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Card Edge Conn, Single Side, 6Pos, Cable, Card Edge Connector Type:Single Side, Card Thickness:1.2Mm, No. Of Contacts:6 Contacts, Connector Mounting:Cable Mount, Connector Body Orientation:Right Angle, Contact Termination Type:Crimp Rohs Compliant: Yes |Molex 200890-0206 (Alternate Part Number: 191128189897
RoHS:
Compliant
Min Qty:
3600
Package Multiple:
1
Date Code:
1
Container:
Bulk
0
$0.4340
Buy Now
Details
Newark
Edgelock 6-Ckt Hsg For 1.2Mm Pcb Thick/Molex |Molex 200890-0206 (Alternate Part Number: 191128189897
RoHS:
Not Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Bulk
0
1
$0.6630
10
$0.5630
25
$0.5220
50
$0.4800
100
$0.4390
250
$0.4340
$0.4340 / $0.6630
Buy Now
Details
Mouser Electronics
Standard Card Edge Connectors Edgelock 6CKT HSG For 1.2mm PCB Thick
RoHS:
Compliant
3342
1
$0.2600
10
$0.2560
600
$0.2550
5,100
$0.2470
10,200
$0.2460
$0.2460 / $0.2600
Buy Now
Details
RS
Pitch EdgeLock Wire-to-Board Edge Card Connector 1.20mm PCB 6 Circuits 2.00mm | Molex Incorporated 200890-0206
RoHS:
Not Compliant
Min Qty:
1
Package Multiple:
1
Lead time:
9 Weeks, 0 Days
Container:
Bulk
3580
$0.1600
Buy Now
Details
Heilind Electronics
EDGELOCK 6-CKT HSG FOR 1.2MM PCB
Americas - 2700 in Stock
1
$0.3676
600
$0.3092
1,300
$0.2997
2,600
$0.2952
3,600
$0.2952
$0.2952 / $0.3676
Buy Now
Details
Onlinecomponents.com
RoHS:
Compliant
21360 Partner Stock
100
$0.3973
500
$0.3295
2,500
$0.2941
5,000
$0.2667
7,500
$0.2514
25,000
$0.2346
50,000
$0.2262
$0.2262 / $0.3973
Buy Now
Details
Bristol Electronics
Min Qty:
9
3600
9
$0.6000
35
$0.3900
130
$0.2250
446
$0.1920
965
$0.1680
2,293
$0.1560
$0.1560 / $0.6000
Buy Now
Details
Quest Components
2880
1
$0.8000
151
$0.2400
834
$0.2080
$0.2080 / $0.8000
Buy Now
Details
TTI
Standard Card Edge Connectors Edgelock 6CKT HSG For 1.2mm PCB Thick
RoHS:
Compliant
pbFree:
Pb-Free
Min Qty:
1
Package Multiple:
1
Container:
Bulk
Americas - 0
Buy Now
Details
TME
200890-0206
Min Qty:
143
21360
143
$0.2652
3,000
$0.2547
6,000
$0.2441
15,000
$0.2351
$0.2351 / $0.2652
Buy Now
Details
Interstate Connecting Components
EDGELOCK 6-CKT HSG FOR 1.2MM PCB
900
1
$0.3676
600
$0.3092
1,300
$0.2997
2,600
$0.2952
3,600
$0.2952
$0.2952 / $0.3676
Buy Now
Details
Chip 1 Exchange
INSTOCK
27768
RFQ
Details
Chip1Stop
Connector Card Edge
RoHS:
Compliant
21360
264
$0.2850
3,000
$0.2720
6,000
$0.2460
15,000
$0.2340
$0.2340 / $0.2850
Buy Now
Details
Chip1Stop
Connector Card Edge
RoHS:
Compliant
7191
$0.0293
Buy Now
Details
Master Electronics
RoHS:
Compliant
21360 Partner Stock
100
$0.3973
500
$0.3295
2,500
$0.2941
5,000
$0.2667
7,500
$0.2514
25,000
$0.2346
50,000
$0.2262
$0.2262 / $0.3973
Buy Now