-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17661-ND
|
DigiKey | CONN CARDEDGE HSG 2POS .079 NAT Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
2490 In Stock |
|
$0.2336 / $0.5000 | Buy Now |
DISTI #
200890-0102
|
TTI | Standard Card Edge Connectors Edgelock 2CKT HSG For 1.6mm PCB Thick RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.2340 | Buy Now |
DISTI #
MOL200890-0102
|
Interstate Connecting Components | EDGELOCK 2-CKT HSG FOR 1.6MM PCB | 68 |
|
$0.2404 | Buy Now |
DISTI #
2008900102
|
Avnet Abacus | EDGELOCK 2-CKT HSG FOR 1.6MM PCB THICK (Alt: 2008900102) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549803529685
|
Chip1Stop | Connector Card Edge RoHS: Compliant | 11328 |
|
$0.0097 / $0.0142 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2008900102
Molex
Buy Now
Datasheet
|
Compare Parts:
2008900102
Molex
Card Edge Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |