Part Details for 2008900108 by Molex
Overview of 2008900108 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2008900108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17664-ND
|
DigiKey | CONN CARDEDGE HSG 8POS .079 NAT Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
7558 In Stock |
|
$0.3033 / $0.6700 | Buy Now |
DISTI #
200890-0108
|
TTI | Standard Card Edge Connectors Edgelock 8CKT HSG For 1.6mm PCB Thick RoHS: Compliant pbFree: Pb-Free Min Qty: 2400 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.4180 | Buy Now |
DISTI #
MOL200890-0108
|
Interstate Connecting Components | EDGELOCK 8-CKT HSG FOR 1.6MM PCB | 600 |
|
$0.3879 / $0.4830 | Buy Now |
DISTI #
2008900108
|
Avnet Abacus | EDGELOCK 8-CKT HSG FOR 1.6MM PCB THICK (Alt: 2008900108) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 40 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2008900108
|
Avnet Abacus | EDGELOCK 8-CKT HSG FOR 1.6MM PCB THICK (Alt: 2008900108) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549803534377
|
Chip1Stop | Connector Card Edge RoHS: Compliant | 2094 |
|
$0.0376 / $0.0558 | Buy Now |
Part Details for 2008900108
2008900108 CAD Models
2008900108 Part Data Attributes
|
2008900108
Molex
Buy Now
Datasheet
|
Compare Parts:
2008900108
Molex
Card Edge Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |