Part Details for 2008900208 by Molex
Overview of 2008900208 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2008900208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2008900208-ND
|
DigiKey | CONN CARDEDGE HSG Min Qty: 230 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
21257 In Stock |
|
$0.2710 / $0.3100 | Buy Now |
DISTI #
200890-0208
|
TTI | Standard Card Edge Connectors Edgelock 8CKT HSG For 1.2mm PCB Thick RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
2008900208
|
Avnet Abacus | EDGELOCK 8-CKT HSG FOR 1.2MM PCB THICK (Alt: 2008900208) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 | Abacus - 0 |
|
Buy Now |
Part Details for 2008900208
2008900208 CAD Models
2008900208 Part Data Attributes
|
2008900208
Molex
Buy Now
Datasheet
|
Compare Parts:
2008900208
Molex
Card Edge Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |