Part Details for 2009-1511-799 by Radiall
Overview of 2009-1511-799 by Radiall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 2009-1511-799
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2009-1511-799
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR Min Qty: 1 | 0 |
|
RFQ |
Part Details for 2009-1511-799
2009-1511-799 CAD Models
2009-1511-799 Part Data Attributes
|
2009-1511-799
Radiall
Buy Now
Datasheet
|
Compare Parts:
2009-1511-799
Radiall
RF SMB Connector, 1 Contact(s), Board Mount, Solder Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.295 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Insulator Color | WHITE | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.093 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |