There are no models available for this part yet.
Overview of 20090301 by Spelsberg els UK Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 20090301 by Spelsberg els UK Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TG-PC-88-9-O
|
TME | Enclosure: multipurpose, X: 82mm, Y: 84mm, Z: 85mm, TG PC, grey, IK08 Min Qty: 1 | 37 |
|
$16.4200 / $17.7600 | Buy Now |