There are no models available for this part yet.
Overview of 2009095-F by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 2009095-F by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2009095-F
|
Avnet Americas | Pressure Sensor -2.5bar to 2.5bar Gauge 8-Pin DIP - Bulk (Alt: 2009095-F) RoHS: Not Compliant Min Qty: 450 Package Multiple: 150 Lead time: 65 Weeks, 5 Days Container: Bulk | 0 |
|
$31.1756 / $37.5164 | Buy Now | |
DISTI #
TSS2009095-F
|
Heilind Electronics | HMIB2X5BW1H3, PRES, +-2,5BAR, | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | HMIB2x5BW1H3, PRES, +-2,5bar, I2C RoHS: Compliant | 0 |
|
$33.4400 / $97.8500 | Buy Now | ||
DISTI #
2009095-F
|
TTI | Board Mount Pressure Sensors HMIB2X5BW1H3 Min Qty: 450 Package Multiple: 450 Container: Each | Americas - 0 |
|
$36.6900 | Buy Now | |
DISTI #
TSS2009095-F
|
Interstate Connecting Components | HMIB2X5BW1H3, PRES, +-2,5BAR, | 0 |
|
Buy Now | ||
DISTI #
000000000007150692
|
Sager | TE Connectivity HMIB2X5BW1H3 Min Qty: 1 | 0 |
|
$35.2300 / $41.2800 | Buy Now | |
DISTI #
2009095-F
|
Avnet Abacus | Pressure Sensor -2.5bar to 2.5bar Gauge 8-Pin DIP (Alt: 2009095-F) RoHS: Compliant Min Qty: 450 Package Multiple: 150 Lead time: 67 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | HMIB2x5BW1H3, PRES, +-2,5bar, I2C RoHS: Compliant | 0 |
|
$33.4400 / $97.8500 | Buy Now |
CAD Models for 2009095-F by TE Connectivity
Part Data Attributes for 2009095-F by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
65 Weeks, 5 Days
|
Accuracy-Max (%)
|
0.75%
|
Body Height
|
9.9 mm
|
Body Length or Diameter
|
13.4 mm
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
Output Interface Type
|
I2C
|
Pressure Range-Max
|
36.25 Psi
|
Sensors/Transducers Type
|
PRESSURE SENSOR,PIEZORESISTIVE
|