Part Details for 200989-0024 by Molex
Overview of 200989-0024 by Molex
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD780024ACW-XXX | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), SDIP, / | |
UPD780024AYGC-XXX-8BS-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / | |
UPD780024AGB-XXX-8EU | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / |
Price & Stock for 200989-0024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ5997
|
Newark | Slimgrid Shrd Hdr Vt/Ocap 0.05Aulf 24Ckt |Molex 200989-0024 (Alternate Part Number: 889056882767 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5917 |
|
$2.0300 / $3.5200 | Buy Now |
DISTI #
74AC2627
|
Newark | Connector, Header, 24Pos, 2Row, 1.27Mm, Pitch Spacing:1.27Mm, No. Of Contacts:24Contacts, Gender:Header, Product Range:Slim-Grid 200989 Series, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Contact Plating:Gold Plated Rohs Compliant: Yes |Molex 200989-0024 (Alternate Part Number: 889056882767 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2600 / $3.2600 | Buy Now |
DISTI #
2009890024
|
Avnet Americas | SLIMGRID SHRD HDR VT/OCAP 0.05AULF 24CKT - Rail/Tube (Alt: 2009890024) RoHS: Compliant Min Qty: 2436 Package Multiple: 2436 Container: Tube | 0 |
|
RFQ | |
DISTI #
538-200989-0024
|
Mouser Electronics | Board to Board & Mezzanine Connectors SlimGrid 24Ckt HDR SHRD SMT VRT 0.05Au RoHS: Compliant | 1640 |
|
$1.5500 / $3.3100 | Buy Now |
DISTI #
71062564
|
RS | Slim-Grid Shrouded Header, Vertical, SMT, 0.05AuLF, 24 Circuit | Molex Incorporated 200989-0024 RoHS: Not Compliant Min Qty: 2436 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8200 / $2.5900 | RFQ |
DISTI #
MOL200989-0024
|
Heilind Electronics | SLIMGRID SHRD HDR VT/OCAP 0.05AULF 24CKT | Americas - 1457 in Stock |
|
$1.3602 / $1.7194 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5917 Partner Stock |
|
$1.4100 / $1.8500 | Buy Now |
DISTI #
200989-0024
|
TTI | Board to Board & Mezzanine Connectors SlimGrid 24Ckt HDR SHRD SMT VRT 0.05Au RoHS: Compliant pbFree: Pb-Free Min Qty: 29 Package Multiple: 29 Container: Tube |
Americas - 12209 In Stock |
|
$1.5500 / $1.7200 | Buy Now |
DISTI #
2009890024-MOL
|
TME | 200989-0024 Min Qty: 19 | 5917 |
|
$1.7333 / $2.2771 | Buy Now |
DISTI #
MOL200989-0024
|
Interstate Connecting Components | SLIMGRID SHRD HDR VT/OCAP 0.05AULF 24CKT | 485 |
|
$1.3602 / $1.7194 | Buy Now |
Part Details for 200989-0024
200989-0024 CAD Models
200989-0024 Part Data Attributes
|
200989-0024
Molex
Buy Now
|
Compare Parts:
200989-0024
Molex
|
Samacsys Manufacturer | Molex |