Part Details for 2009R1BI8.25 by Littelfuse Inc
Overview of 2009R1BI8.25 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2009R1BI8.25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K3023
|
Newark | Fus 8.25Kv Mv R-Rated 9R Bolt-In/Box |Littelfuse 2009R1BI8.25 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,367.9000 / $1,473.2600 | Buy Now |
DISTI #
2009R1BI8.25-ND
|
DigiKey | FUSE CARTRIDGE 200A 8.25KVAC CYL Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-2009R1BI8.25
|
Mouser Electronics | Specialty Fuses V A Limiting 8.25kV RoHS: Not Compliant | 0 |
|
$1,451.9800 / $1,538.6200 | Order Now |
|
Onlinecomponents.com | Fus 8.25Kv Mv R-Rated 9R Bolt-In RoHS: Compliant | 0 |
|
$2,404.3600 / $2,579.8100 | Buy Now |
DISTI #
2009R1BI8.25
|
TTI | Specialty Fuses V A Limiting 8.25kV Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | FUSE CARTRIDGE 200A 8.25KVAC CYL | 0 |
|
$3,463.9430 / $3,533.2220 | RFQ |