Part Details for 200A103KT50XC100 by Kyocera AVX Components
Overview of 200A103KT50XC100 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 200A103KT50XC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-200A103KT50XC100
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 50V 0.01uF Tol 10% Las Mkg RoHS: Compliant | 0 |
|
$4.1700 / $7.3600 | Order Now |
DISTI #
200A103KT50X
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS RoHS: Compliant Min Qty: 100 | 0 |
|
$2.4600 / $3.9600 | Buy Now |
Part Details for 200A103KT50XC100
200A103KT50XC100 CAD Models
200A103KT50XC100 Part Data Attributes:
|
200A103KT50XC100
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
200A103KT50XC100
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0505, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for 200A103KT50XC100
This table gives cross-reference parts and alternative options found for 200A103KT50XC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200A103KT50XC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200A103KP50XT1K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 200A103KT50XC100 vs 200A103KP50XT1K |
200A103KP50XC100 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 200A103KT50XC100 vs 200A103KP50XC100 |
200A103KPN50XC100 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 200A103KT50XC100 vs 200A103KPN50XC100 |
200A103KT50TV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 200A103KT50XC100 vs 200A103KT50TV |
200A103KTN50XT1K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 200A103KT50XC100 vs 200A103KTN50XT1K |
200A103KP50XT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 200A103KT50XC100 vs 200A103KP50XT |
200A103KWN50XT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 200A103KT50XC100 vs 200A103KWN50XT |
200A103KW50XC100 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 200A103KT50XC100 vs 200A103KW50XC100 |
200A103KCA50XC100 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 200A103KT50XC100 vs 200A103KCA50XC100 |
200A103KW50XT1K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 200A103KT50XC100 vs 200A103KW50XT1K |