Part Details for 200BXA10MCC10X16 by Rubycon Corporation
Overview of 200BXA10MCC10X16 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 200BXA10MCC10X16
200BXA10MCC10X16 CAD Models
200BXA10MCC10X16 Part Data Attributes
|
200BXA10MCC10X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
200BXA10MCC10X16
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.18 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 125 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 200BXA10MCC10X16
This table gives cross-reference parts and alternative options found for 200BXA10MCC10X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200BXA10MCC10X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8100MCM1016RX07N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 200BXA10MCC10X16 vs 8100MCM1016RX07N |
8100MCM1016RXN411M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 200BXA10MCC10X16 vs 8100MCM1016RXN411M |
8100MCM1016LEN0110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 200BXA10MCC10X16 vs 8100MCM1016LEN0110 |
2100MCM1016RAN311C | CAP,AL2O3,10UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 200BXA10MCC10X16 vs 2100MCM1016RAN311C |
1100MCM1016RXN711M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 200BXA10MCC10X16 vs 1100MCM1016RXN711M |
2100MCM1016LEN011M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 200BXA10MCC10X16 vs 2100MCM1016LEN011M |
1100MCM1016RYN711C | CAP,AL2O3,10UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 200BXA10MCC10X16 vs 1100MCM1016RYN711C |
8100MCM1016RFN311C | CAP,AL2O3,10UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 200BXA10MCC10X16 vs 8100MCM1016RFN311C |
2100MCM1016RFN7110 | CAP,AL2O3,10UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 200BXA10MCC10X16 vs 2100MCM1016RFN7110 |
8100MCM1016RFN111P | CAP,AL2O3,10UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 200BXA10MCC10X16 vs 8100MCM1016RFN111P |