200BXC10MEFCCC10X16
Rubycon Corporation
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID

Overview of 200BXC10MEFCCC10X16 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for 200BXC10MEFCCC10X16 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 200BXC10MEFCCC10X16 by Rubycon Corporation

200BXC10MEFCCC10X16
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Length
16 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Ripple Current
320 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. 200BXC10MEFCCC10X16
    Rubycon Corporation
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
    VS

Alternate Parts for 200BXC10MEFCCC10X16

This table gives cross-reference parts and alternative options found for 200BXC10MEFCCC10X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200BXC10MEFCCC10X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8100MCM1016RX07N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF Fenghua (HK) Electronics Ltd 200BXC10MEFCCC10X16 vs 8100MCM1016RX07N
8100MCM1016RXN411M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd 200BXC10MEFCCC10X16 vs 8100MCM1016RXN411M
8100MCM1016LEN0110 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd 200BXC10MEFCCC10X16 vs 8100MCM1016LEN0110
2100MCM1016RAN311C CAP,AL2O3,10UF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 200BXC10MEFCCC10X16 vs 2100MCM1016RAN311C
1100MCM1016RXN711M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd 200BXC10MEFCCC10X16 vs 1100MCM1016RXN711M
2100MCM1016LEN011M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd 200BXC10MEFCCC10X16 vs 2100MCM1016LEN011M
1100MCM1016RYN711C CAP,AL2O3,10UF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 200BXC10MEFCCC10X16 vs 1100MCM1016RYN711C
8100MCM1016RFN311C CAP,AL2O3,10UF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 200BXC10MEFCCC10X16 vs 8100MCM1016RFN311C
2100MCM1016RFN7110 CAP,AL2O3,10UF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 200BXC10MEFCCC10X16 vs 2100MCM1016RFN7110
8100MCM1016RFN111P CAP,AL2O3,10UF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 200BXC10MEFCCC10X16 vs 8100MCM1016RFN111P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 200BXC10MEFCCC10X16 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 200BXC10MEFCCC10X16 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 200BXC10MEFCCC10X16 would you like to use for your alert(s)?
  • Please alert me when 200BXC10MEFCCC10X16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 200BXC10MEFCCC10X16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 200BXC10MEFCCC10X16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 200BXC10MEFCCC10X16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 200BXC10MEFCCC10X16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 200BXC10MEFCCC10X16 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: