Part Details for 200BXC22MEFCCC10X20 by Rubycon Corporation
Overview of 200BXC22MEFCCC10X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 200BXC22MEFCCC10X20
200BXC22MEFCCC10X20 CAD Models
200BXC22MEFCCC10X20 Part Data Attributes:
|
200BXC22MEFCCC10X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
200BXC22MEFCCC10X20
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 500 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 200BXC22MEFCCC10X20
This table gives cross-reference parts and alternative options found for 200BXC22MEFCCC10X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200BXC22MEFCCC10X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-WB220M200V10X20F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 200BXC22MEFCCC10X20 vs NRE-WB220M200V10X20F |
200BXC22MEFCCE10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 200BXC22MEFCCC10X20 vs 200BXC22MEFCCE10X20 |
MALREKV00DE222SG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, | Vishay Intertechnologies | 200BXC22MEFCCC10X20 vs MALREKV00DE222SG0K |
BH2D226M10020SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 200BXC22MEFCCC10X20 vs BH2D226M10020SS |
200BXC22MEFCT810X20 | CAP ALUM 22UF 20% 200V RADIAL | Rubycon Corporation | 200BXC22MEFCCC10X20 vs 200BXC22MEFCT810X20 |
BL2D226M10020CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 200BXC22MEFCCC10X20 vs BL2D226M10020CS |
200BXA22MCC10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 200BXC22MEFCCC10X20 vs 200BXA22MCC10X20 |
200BXC22MEFCCA10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 200BXC22MEFCCC10X20 vs 200BXC22MEFCCA10X20 |
200BXC22MKC10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 200BXC22MEFCCC10X20 vs 200BXC22MKC10X20 |
200BXC22MCE10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 200BXC22MEFCCC10X20 vs 200BXC22MCE10X20 |