Part Details for 200BXF68M12.5X20 by Rubycon Corporation
Overview of 200BXF68M12.5X20 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 200BXF68M12.5X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 68uF 200V 20% PluginD13xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | 1431 |
|
$0.2964 / $0.5423 | Buy Now |
Part Details for 200BXF68M12.5X20
200BXF68M12.5X20 CAD Models
200BXF68M12.5X20 Part Data Attributes
|
200BXF68M12.5X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
200BXF68M12.5X20
Rubycon Corporation
CAP ALUM RAD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1350 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 200BXF68M12.5X20
This table gives cross-reference parts and alternative options found for 200BXF68M12.5X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200BXF68M12.5X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BL200V680M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, | DECON | 200BXF68M12.5X20 vs BL200V680M |
200BXF68MRI12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | 200BXF68M12.5X20 vs 200BXF68MRI12.5X20 |
200BXF68MKC12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 200BXF68M12.5X20 vs 200BXF68MKC12.5X20 |
200BXF68MRX12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | 200BXF68M12.5X20 vs 200BXF68MRX12.5X20 |
200BXF68MRK12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | 200BXF68M12.5X20 vs 200BXF68MRK12.5X20 |
BH2D686M12020CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 200BXF68M12.5X20 vs BH2D686M12020CS |
NRB-XF680M200V12.5X20F | Aluminum Electrolytic Capacitor, Aluminum (wet), | NIC Components Corp | 200BXF68M12.5X20 vs NRB-XF680M200V12.5X20F |
200BXF68MCC12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 200BXF68M12.5X20 vs 200BXF68MCC12.5X20 |