Part Details for 200CFX100MEFCCC16X25 by Rubycon Corporation
Overview of 200CFX100MEFCCC16X25 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 200CFX100MEFCCC16X25
200CFX100MEFCCC16X25 CAD Models
200CFX100MEFCCC16X25 Part Data Attributes
|
200CFX100MEFCCC16X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
200CFX100MEFCCC16X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.9 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 5.4 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 200CFX100MEFCCC16X25
This table gives cross-reference parts and alternative options found for 200CFX100MEFCCC16X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200CFX100MEFCCC16X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BH2D107M16025CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 200CFX100MEFCCC16X25 vs BH2D107M16025CS |
200BXA100M16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | Rubycon Corporation | 200CFX100MEFCCC16X25 vs 200BXA100M16X25 |
200CFX100MEFCKC16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 200CFX100MEFCCC16X25 vs 200CFX100MEFCKC16X25 |
EKLG201ELL101ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 200CFX100MEFCCC16X25 vs EKLG201ELL101ML25S |
NRBX101M200V16X25F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 200CFX100MEFCCC16X25 vs NRBX101M200V16X25F |
200CFX100MEFCCA16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 200CFX100MEFCCC16X25 vs 200CFX100MEFCCA16X25 |
MALREKV00JG310S00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 200CFX100MEFCCC16X25 vs MALREKV00JG310S00K |
200BXA100MCE16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 200CFX100MEFCCC16X25 vs 200BXA100MCE16X25 |
MALREKV00JG310SG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, | Vishay Intertechnologies | 200CFX100MEFCCC16X25 vs MALREKV00JG310SG0K |
200CFX100MEFCGC16X25 | CAP ALUM 100UF 20% 200V RADIAL | Rubycon Corporation | 200CFX100MEFCCC16X25 vs 200CFX100MEFCGC16X25 |